
The LTC6605IDJC-10#PBF is a dual low pass filter from Analog Devices, packaged in a DFN package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 5.25V. This device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC6605IDJC-10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6605IDJC-10#PBF technical specifications.
| Package/Case | DFN |
| Filter Type | LOW PASS FILTER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6605IDJC-10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
