
The LTC660CN8#PBF is a DC/DC controller with a single output voltage of 11V and a maximum output current of 100mA. It operates from a supply voltage range of 1.5V to 5.5V and has a maximum operating temperature of 70°C. The device is packaged in a lead-free DIP package and is RoHS compliant. It consumes an operating supply current of 230uA.
Sign in to ask questions about the Analog Devices LTC660CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC660CN8#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 230uA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC660CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
