
8-pin through-hole charge pump IC featuring inverting and step-up functionality. Offers adjustable output voltages from -1.5V to -5.5V and 5V to 11V, with a minimum output current of 100mA. Operates from a 1.5V to 5.5V supply voltage, achieving up to 88% efficiency. Housed in a narrow plastic dual in-line package (PDIP N) with a 2.54mm pin pitch.
Sign in to ask questions about the Analog Devices LTC660CN8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC660CN8#TRMPBF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Function | Inverting/Step Up |
| Output Voltage | -1.5 to -5.5|5 to 11V |
| Output Current | 100(Min)mA |
| Min Operating Supply Voltage | 1.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Efficiency | 88(Typ)% |
| Maximum Supply Current | 3mA |
| Maximum Power Dissipation | 500mW |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LTC660CN8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.