
Adjustable DC/DC switching regulator IC, inverted output, 100mA output current, 1.5V to 5.5V input voltage range, and -1.5V to -5.5V adjustable output voltage. Features a 230µA operating supply current and a 5.5V maximum supply voltage. Packaged in an 8-pin SOIC with dimensions of 5mm length, 3.988mm width, and 1.752mm height. Operates from 0°C to 70°C, is RoHS compliant, and lead-free.
Sign in to ask questions about the Analog Devices LTC660CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC660CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.752mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5uA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 230uA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC660CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
