
Adjustable DC/DC controller and regulator featuring a charge pump for inverting and step-up operation. Delivers up to 100mA output current with an adjustable output voltage up to 11V. Operates from a 1.5V to 5.5V supply voltage range, with a maximum input voltage of 5.5V. Housed in an 8-pin SOIC package, this RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LTC660CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC660CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 230uA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC660CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
