
The LTC6652AHMS8-2.048#TRPBF is a series voltage reference from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a single channel output voltage of 2.048V with a tolerance of 0.05%. The device is packaged in an MSOP-8 package and is mounted via surface mount. It consumes a quiescent current of 350uA and is RoHS compliant.
Analog Devices LTC6652AHMS8-2.048#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 2.048V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6652AHMS8-2.048#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
