
The LTC6652AHMS8-4.096#TRPBF is a series voltage reference from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a quiescent current of 350uA and an output voltage of 4.096V. This voltage reference is packaged in an MSOP package and is RoHS compliant. It is suitable for surface mount applications and is available in quantities of 2500 per reel.
Analog Devices LTC6652AHMS8-4.096#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 4.096V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6652AHMS8-4.096#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
