
The LTC6652AHMS8-5#TRPBF is a series voltage reference from Analog Devices, operating over a temperature range of -40°C to 125°C. It features a 5V output voltage and 5mA output current. The device is packaged in a surface-mount MSOP package and is available in quantities of 2500. The LTC6652AHMS8-5#TRPBF is RoHS compliant and suitable for use in a variety of applications.
Analog Devices LTC6652AHMS8-5#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6652AHMS8-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
