
LINEAR TECHNOLOGY LTC6652BHMS8-2.048#PBF Voltage Reference, Precision, Low Drift, Low Noise, Series - Fixed, LTC6652 Series, 2.048V, MSOP-8
Sign in to ask questions about the Analog Devices LTC6652BHMS8-2.048#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6652BHMS8-2.048#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.048V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 2.048V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 350uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Supply Current | 350uA |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6652BHMS8-2.048#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
