Precision voltage reference IC, outputting a stable 2.048V with 0.1% initial accuracy. Features low load regulation of 250ppm/mA and line regulation of 50ppm/V, with a maximum temperature coefficient of 10ppm/°C. Operates across a wide temperature range from -40°C to 125°C, supporting up to 13.2V input. Housed in an 8-pin MSOP package (3mm x 3mm x 0.86mm) with gull-wing leads for surface mounting.
Sign in to ask questions about the Analog Devices LTC6652BHMS8-2.048#TRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6652BHMS8-2.048#TRM technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Topology | Series |
| Reference Type | Precision |
| Output Voltage | 2.048V |
| Initial Accuracy | 0.1% |
| Load Regulation | 250ppm/mA |
| Line Regulation | 50ppm/V |
| Maximum Input Voltage | 13.2V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Temperature Coefficient | 10ppm/°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC6652BHMS8-2.048#TRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.