
2.048V Series Voltage Reference IC, featuring 0.1% initial tolerance and a stable 2.048V output. This surface mount component offers a 5mA output current capability and a low quiescent current of 350uA. Operating across a wide temperature range from -40°C to 125°C, it is housed in an 8-MSOP package and supplied on tape and reel. RoHS compliant for modern electronic designs.
Sign in to ask questions about the Analog Devices LTC6652BHMS8-2.048#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6652BHMS8-2.048#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.048V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 2.048V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6652BHMS8-2.048#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
