
Precision voltage reference IC featuring a stable 4.096V output with 0.1% tolerance. This series reference operates from -40°C to 125°C and supports up to 5mA output current. The component is housed in an 8-pin MSOP surface-mount package, requiring 350uA quiescent current.
Sign in to ask questions about the Analog Devices LTC6652BHMS8-4.096#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6652BHMS8-4.096#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.096V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 4.096V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 350uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Supply Current | 350uA |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6652BHMS8-4.096#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
