The LTC6652BHMS8-4.096#TRPBF is a series voltage reference from Analog Devices, packaged in an MSOP case and designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and features a quiescent current of 350uA. The device is RoHS compliant and available in tape and reel packaging with 2500 units per package. It provides a stable output voltage of 4.096V with a tolerance of 0.1%.
Analog Devices LTC6652BHMS8-4.096#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 4.096V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.