
Precision voltage reference IC offering a stable 2.5V output with 0.025% tolerance. Designed for surface mount applications in a CLCC ceramic package, this component operates with a maximum input voltage of 13.2V and a minimum of 3V. It features ultra-low noise characteristics and supports an output current of up to 5mA, with an operating supply current of 7.5mA. The device is RoHS compliant and operates across a wide temperature range from -40°C to 125°C.
Analog Devices LTC6655BHLS8-2.5#PBF technical specifications.
| Package/Case | CLCC |
| Lead Free | Lead Free |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 7.5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Package Quantity | 576 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.025% |
| RoHS | Compliant |
No datasheet is available for this part.
