
Precision voltage reference IC offering a fixed 4.096V output with a tight 0.025% tolerance. Designed for surface mount applications, this series reference operates across a wide temperature range from -40°C to 125°C. It supports an output current of up to 5mA and features a low operating supply current of 7.5mA. Packaged in a CLCC format, this RoHS compliant component is supplied in trays.
Sign in to ask questions about the Analog Devices LTC6655BHLS8-4.096#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6655BHLS8-4.096#PBF technical specifications.
| Package/Case | CLCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Operating Supply Current | 7.5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Package Quantity | 576 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Tolerance | 0.025% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6655BHLS8-4.096#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
