
5V Series Voltage Reference IC, CLCC package, surface mount. Features 0.025% tolerance, fixed 5V output, and 5mA output current. Operates with input voltage from 5.5V to 13.2V, drawing 7.5mA supply current. Suitable for applications requiring high precision and stability, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC6655BHLS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6655BHLS8-5#PBF technical specifications.
| Package/Case | CLCC |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 7.5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Package Quantity | 576 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| Tolerance | 0.025% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6655BHLS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
