
Precision voltage reference IC offering a stable 5V fixed output with 0.05% tolerance. Designed for surface mount applications, this ceramic package component operates with a maximum input voltage of 13.2V and a minimum of 5.5V. Features include a low operating supply current of 7.5mA and a maximum output current of 5mA, with an extended operating temperature range from -40°C to 125°C.
Analog Devices LTC6655CHLS8-5#PBF technical specifications.
| Package/Case | CLCC |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 7.5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Package Quantity | 576 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6655CHLS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
