
Analog Devices LTC6655CHMS8-2.048#PBF technical specifications.
| Package/Case | MSOP |
| Height | 1.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.048V |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | 2.048V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6655CHMS8-2.048#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
