
Precision voltage reference IC featuring a 4.096V output voltage with a tight 0.05% tolerance. This series voltage reference operates from -40°C to 125°C and supports a 5mA output current. The component is surface mountable in an 8-MSOP package, requiring 7mA quiescent current.
Sign in to ask questions about the Analog Devices LTC6655CHMS8-4.096#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6655CHMS8-4.096#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.096V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 4.096V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6655CHMS8-4.096#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
