
The LTC6655CHMS8-4.096#TRPBF is a series voltage reference from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum output voltage of 4.096V and an output current of 5mA. The device is packaged in an MSOP package and is RoHS compliant. It is suitable for use in a variety of applications, including power management and voltage regulation.
Analog Devices LTC6655CHMS8-4.096#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.096V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 4.096V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6655CHMS8-4.096#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
