5V Series Voltage Reference IC, surface mountable in an 8-MSOP package. Features a precise 0.05% tolerance and a stable 5mA output current. Operates across a wide temperature range from -40°C to 125°C with a quiescent current of 7mA. Supplied in tape and reel packaging, this RoHS compliant component offers a single channel for reliable voltage regulation.
Sign in to ask questions about the Analog Devices LTC6655CHMS8-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6655CHMS8-5#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6655CHMS8-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
