
Comparator Dual R-R O/P 5.5V 8-Pin DFN EP
Analog Devices LTC6702CDC#PBF technical specifications.
| Package/Case | DFN |
| Input Offset Voltage (Vos) | 3.5mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Channels | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
