
Sign in to ask questions about the Analog Devices LTC6702CDC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6702CDC#TRPBF technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 65dB |
| Hysteresis | 7.2mV |
| Input Offset Voltage (Vos) | 3.5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Propagation Delay | 450ns |
| Quiescent Current | 32uA |
| RoHS Compliant | Yes |
| Supply Current | 64uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6702CDC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
