
Dual low-voltage comparator IC featuring CMOS technology and TTL output compatibility. Offers 2 channels with a 450ns propagation delay and 320ns response time. Operates from 1.5V to 5.5V supply with a low quiescent current of 32µA. Key specifications include 70dB CMRR, 65dB PSRR, 3.5mV input offset voltage, and 7.2mV hysteresis. Packaged in a TSOT-8 SMD/SMT format on tape and reel.
Sign in to ask questions about the Analog Devices LTC6702CTS8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6702CTS8#TRMPBF technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 7.2mV |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Propagation Delay | 450ns |
| Quiescent Current | 32uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 320ns |
| RoHS Compliant | Yes |
| Supply Current | 64uA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6702CTS8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
