
The LTC6702CTS8#TRPBF is a dual general purpose CMOS logic IC with a common mode rejection ratio of 65dB and hysteresis of 7.2mV. It operates over a supply voltage range of 1.5V to 5.5V and has a maximum operating temperature of 70°C. The device is available in a SOT-23-8 package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6702CTS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6702CTS8#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 65dB |
| Hysteresis | 7.2mV |
| Input Offset Voltage (Vos) | 3.5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Propagation Delay | 450ns |
| Quiescent Current | 32uA |
| RoHS Compliant | Yes |
| Supply Current | 64uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6702CTS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
