
The LTC6702HDC#PBF is a dual CMOS op-amp with a common mode rejection ratio of 70dB. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.5V and 5.5V. The device consumes a supply current of 64uA and is compliant with RoHS regulations. The op-amp is packaged in a DFN EP package and features a power supply rejection ratio of 65dB.
Analog Devices LTC6702HDC#PBF technical specifications.
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 70dB |
| Input Offset Voltage (Vos) | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Supply Current | 64uA |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
