
Dual low-voltage comparator IC featuring CMOS technology and TTL output compatibility. Offers 2 channels with a 1.5V to 5.5V supply voltage range. Key specifications include 3.5mV input offset voltage, 8.2mV hysteresis, and 450ns propagation delay. Operates from -40°C to 125°C and is RoHS compliant. Packaged in DFN for surface mount applications.
Sign in to ask questions about the Analog Devices LTC6702HDC#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6702HDC#TRMPBF technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 65dB |
| Hysteresis | 8.2mV |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Propagation Delay | 450ns |
| Quiescent Current | 32uA |
| Reach SVHC Compliant | No |
| Response Time | 320ns |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6702HDC#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
