Comparator Dual R-R O/P 5.5V 8-Pin DFN EP
Analog Devices LTC6702IDC#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Nominal Supply Current | 25uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
