The LTC6702IDC#TRPBF is a dual CMOS comparator with a common mode rejection ratio of 70dB and hysteresis of 5mV. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.7V and 5.5V. The device is mounted in a surface mount package and is available in quantities of 2500. It is compliant with RoHS regulations and has a quiescent current of 32uA.
Sign in to ask questions about the Analog Devices LTC6702IDC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6702IDC#TRPBF technical specifications.
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 5mV |
| Input Offset Voltage (Vos) | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Propagation Delay | 450ns |
| Quiescent Current | 32uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 64uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6702IDC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
