The LTC6800HDD is a single-channel instrumentation amplifier with a gain bandwidth product of 200kHz. It features a common mode rejection ratio of 85dB and an input bias current of 4nA. The device operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 5.5V. The LTC6800HDD is available in a DFN package and is not RoHS compliant.
Analog Devices LTC6800HDD technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Unity Gain Bandwidth Product | 200kHz |
| RoHS | Not Compliant |
No datasheet is available for this part.