The LTC6800HDD#TR is a single-channel operational amplifier with a gain bandwidth product of 200kHz. It features an input bias current of 4nA and an input offset voltage of 100uV. This device is suitable for surface mount applications and operates over a temperature range of -40°C to 125°C. However, it is not RoHS compliant due to the presence of lead.
Analog Devices LTC6800HDD#TR technical specifications.
| Package/Case | DFN |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.3mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.