
The LTC6800HMS8 is a single-channel instrumentation amplifier with a gain bandwidth product of 200kHz. It has an input bias current of 4nA and an input offset voltage of 100uV. The device operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 5.5V. The LTC6800HMS8 is packaged in an MSOP package and is available in quantities of 50 per rail or tube packaging.
Sign in to ask questions about the Analog Devices LTC6800HMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6800HMS8 technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.3mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC6800HMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.