
General purpose instrument amplifier featuring a single amplifier with a 200kHz bandwidth and 200kHz gain bandwidth product. Operates from a 2.7V to 5.5V supply, with a maximum supply current of 1.3mA. Offers a 100µV input offset voltage and 10nA input bias current, with a Common Mode Rejection Ratio of 85dB and PSRR of 110dB. Housed in a compact MSOP package, this lead-free component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices LTC6800HMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6800HMS8#PBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 200kHz |
| Height | 0.86mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Unity Gain Bandwidth Product | 200kHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6800HMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
