
IC MONITOR BATT STACK MC 44-SSOP
Analog Devices LTC6802IG-1#TRPBF technical specifications.
| Package/Case | G |
| Max Input Voltage | 50V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
