
The LTC6802IG-2#TRPBF is a power management IC from Analog Devices, packaged in a G package and available in quantities of 2000. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can handle input voltages between 10V and 50V, with a maximum supply voltage of 50V and a minimum supply voltage of 4V.
Sign in to ask questions about the Analog Devices LTC6802IG-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6802IG-2#TRPBF technical specifications.
| Package/Case | G |
| Max Input Voltage | 50V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6802IG-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
