
Battery monitoring IC for multi-cell stacks, featuring a maximum input voltage of 60V and a maximum supply voltage of 55V. Operates across a wide temperature range from -40°C to 125°C. This lead-free, RoHS-compliant component is housed in a 44-pin SSOP package.
Sign in to ask questions about the Analog Devices LTC6803HG-4#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6803HG-4#PBF technical specifications.
| Package/Case | G |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 4V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6803HG-4#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
