
Analog Devices LTC6804HG-1#PBF technical specifications.
| Package/Case | G |
| Interface | I2C, SPI |
| Max Input Voltage | 60V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Batteries | 12 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6804HG-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
