
12-cell battery monitoring IC with I2C and SPI interfaces. Features a maximum input voltage of 60V and operates within a supply voltage range of 4.5V to 5.5V. Designed for power management applications, this component offers a wide operating temperature range from -40°C to 85°C. Packaged in a 48-pin SSOP, it is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6804IG-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6804IG-2#PBF technical specifications.
| Package/Case | G |
| Interface | I2C, SPI |
| Max Input Voltage | 60V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Batteries | 12 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6804IG-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
