
Automotive isolated communications interface IC with SPI interface. Operates from a 2.7V to 5.5V supply voltage and features a maximum operating temperature of 125°C. Packaged in a 16-pin QFN, this RoHS compliant component is supplied in a rail/tube of 121 units.
Analog Devices LTC6820HUD#PBF technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | isoSPI |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6820HUD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
