The LTC6900CS5#TR is a surface mount clock IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a frequency of 20MHz and an operating supply current of 920uA. The device is packaged in a SOT-23-5 package and is available in quantities of 2500. The LTC6900CS5#TR is not RoHS compliant and contains lead.
Analog Devices LTC6900CS5#TR technical specifications.
| Package/Case | SOT-23-5 |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 920uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC6900CS5#TR to view detailed technical specifications.
No datasheet is available for this part.