
CMOS silicon oscillator, operating from 2.7V to 5.5V, offers programmable oscillation from 0.001MHz up to 20MHz with a maximum duty cycle of 55%. This surface mount component, housed in a 5-pin TSOT package with dimensions of 2.9mm x 1.75mm x 0.9mm, features a wide operating temperature range of -40°C to 85°C. It is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC6900CS5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6900CS5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Depth | 1.75mm |
| Frequency | 20MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Duty Cycle | 55% |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 920uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6900CS5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
