
CMOS silicon oscillator operating from 0.001MHz to 20MHz. Surface mountable in a 5-pin TSOT-23 package with dimensions of 2.9mm length and 1.75mm depth. Features a maximum operating temperature of 85°C and a minimum of -40°C, with an operating supply current of 920uA. This RoHS compliant component is supplied on tape and reel in a package quantity of 2500.
Analog Devices LTC6900CS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Depth | 1.75mm |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 920uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6900CS5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
