
Programmable oscillator IC featuring a 1kHz to 20MHz frequency range and 2.5% frequency tolerance. Surface mountable in a compact TSOT package (2.9mm L x 1.75mm W x 0.9mm H). Operates from a 2.7V to 5.5V supply with a typical 920uA operating current. Suitable for applications within a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC6900IS5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOT |
| Depth | 1.75mm |
| Frequency | 20MHz |
| Frequency Tolerance | 2.5% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 920uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6900IS5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
