
Programmable silicon oscillator IC in a 5-lead SOT-23 package. Features a 20MHz frequency output, surface mount capability, and operates within a -40°C to +85°C temperature range. This RoHS compliant component draws a maximum operating supply current of 920uA and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC6900IS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Depth | 1.75mm |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 920uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6900IS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
