
The LTC6902CMS is a phase-locked loop IC from Analog Devices, packaged in a 10-pin MSOP package. It operates over a temperature range of -40°C to 85°C and consumes 2.5mA of operating supply current. The device is not RoHS compliant and contains lead. It is available in quantities of 50 per rail or tube packaging.
Sign in to ask questions about the Analog Devices LTC6902CMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6902CMS technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC6902CMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
