
CMOS programmable oscillator with spread spectrum capability, operating from 2.7V to 5.5V. Features a frequency range of 0.005MHz to 20MHz and a typical supply current of 2.5mA. Packaged in a 10-pin MSOP with dimensions of 3mm x 3mm x 0.86mm, suitable for surface mounting. Operating temperature range is -40°C to 85°C. This component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC6902CMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Depth | 3mm |
| Frequency | 20MHz |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6902CMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
