LTC6902 - 1 to 4 Output, Multiphase Oscillator with Spread Spectrum Modulation
Analog Devices LTC6902CMS#TR technical specifications.
| Package/Case | MSOP |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.