
CMOS programmable oscillator with spread spectrum capability, operating from 0.005MHz to 20MHz. Surface mountable in a 10-pin MSOP package, this lead-free and RoHS compliant component offers a maximum operating temperature of 85°C and a minimum of -40°C. Features a typical operating supply current of 2.5mA and is supplied on tape and reel in quantities of 2500.
Sign in to ask questions about the Analog Devices LTC6902CMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6902CMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6902CMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
