
The LTC6902IMS is a phase-locked loop IC from Analog Devices with a maximum operating frequency of 20MHz. It is available in a MSOP-10 package with a surface mount configuration. The IC operates within a temperature range of -40°C to 85°C and consumes an operating supply current of 2.5mA. The LTC6902IMS is not radiation hardened and is not RoHS compliant. It is packaged in a rail or tube with 50 units per package.
Sign in to ask questions about the Analog Devices LTC6902IMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6902IMS technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC6902IMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
