
CMOS spread spectrum silicon oscillator operating from 2.7V to 5.5V, delivering frequencies from 0.005MHz to 20MHz with a 0.5% frequency tolerance. This surface mount timer IC features a compact 3mm x 3mm x 0.86mm MSOP package, suitable for automotive applications with an operating temperature range of -40°C to 85°C. The device consumes a maximum operating supply current of 2.5mA and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6902IMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6902IMS#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Frequency | 20MHz |
| Frequency Tolerance | 0.5% |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6902IMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
